Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.043NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AK9958
Cut Tape65AK0757
Product RangePTPA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $4.130 | $3,097.50 |
| Total Price | $3,097.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $4.130 |
| 1500+ | $4.050 |
| 2250+ | $3.960 |
| 3750+ | $3.880 |
| 7500+ | $3.790 |
| 18750+ | $3.720 |
| 37500+ | $3.640 |
| 75000+ | $3.560 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $3.650 |
| 2250+ | $3.540 |
| 3750+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.043NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AK9958
Cut Tape65AK0757
Product RangePTPA
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage5kVrms
Transformer MountingSurface Mount
Product RangePTPA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
5kVrms
Product Range
PTPA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
