Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2741NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK3012
Product RangeSLIC/Shasta Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $2.190 |
| 2000+ | $2.060 |
| 4000+ | $1.860 |
| 6000+ | $1.810 |
| 10000+ | $1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1250
Multiple: 1250
$2,737.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2741NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK3012
Product RangeSLIC/Shasta Series
Technical Datasheet
DC Current Rating1.1Arms
Inductance94µH
DC Resistance Max0.03ohm
Product RangeSLIC/Shasta Series
Impedance450ohm
Inductor Case / Package-
Product Length9.1mm
Product Width8.9mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.1Arms
DC Resistance Max
0.03ohm
Impedance
450ohm
Product Length
9.1mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
94µH
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
8.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for PM2741NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
