Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK2265
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 700+ | $5.360 |
| 2100+ | $5.170 |
| 3500+ | $5.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$3,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS6322.100NLTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK2265
Product RangeCSRC
Technical Datasheet
Turns Ratio1:100
Inductance4.5mH
Primary Current50A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary2.6ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
50A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
4.5mH
ET Constant
-
DC Resistance Secondary
2.6ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Technical Docs (1)
Alternatives for PMS6322.100NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
