Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA24617/3900Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC3111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 123+ | $23.120 |
| 250+ | $21.080 |
| 500+ | $19.710 |
| 1000+ | $18.090 |
Price for:Each
Minimum: 123
Multiple: 1
$2,843.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSPDA24617/3900Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC3111
Technical Datasheet
Antenna TypeSwivel
Frequency Min3.2GHz
Frequency Max3.9GHz
Antenna MountingSMA Connector
Gain3dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Swivel
Frequency Max
3.9GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.2GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
