Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoT8112NLTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel51AK3322
Cut Tape51AK3321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3200 | $1.290 | $4,128.00 |
| Total Price | $4,128.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3200+ | $1.290 |
| 6400+ | $1.260 |
| 9600+ | $1.240 |
| 16000+ | $1.210 |
| 32000+ | $1.180 |
| 80000+ | $1.160 |
| 160000+ | $1.130 |
| 320000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $1.180 |
| 9600+ | $1.130 |
| 16000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoT8112NLTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel51AK3322
Cut Tape51AK3321
Technical Datasheet
DC Current Rating-
Inductance1mH
DC Resistance Max0.3ohm
Product Range-
Common Mode Filter Case8.9mm x 6.3mm x 3.9mm
Impedance900ohm
Product Length8.9mm
Product Width6.3mm
Product Height3.9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.3ohm
Common Mode Filter Case
8.9mm x 6.3mm x 3.9mm
Product Length
8.9mm
Product Height
3.9mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
-
Impedance
900ohm
Product Width
6.3mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
