Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95M0281
Your Part Number
52 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $6.930 |
| 25+ | $6.500 |
| 50+ | $6.040 |
| 100+ | $5.480 |
| 500+ | $5.060 |
| 1000+ | $4.590 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95M0281
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.5GHz
Gain
2dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Alternatives for W1030
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
