Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3139Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel82AC9751
Cut Tape83AC7427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.200 | $4,400.00 |
| Total Price | $4,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $2.200 |
| 4000+ | $2.150 |
| 6000+ | $2.110 |
| 10000+ | $2.070 |
| 20000+ | $2.020 |
| 50000+ | $1.970 |
| 100000+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.860 |
| 6000+ | $1.820 |
| 10000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3139Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel82AC9751
Cut Tape83AC7427
Technical Datasheet
Antenna TypeHelical
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingSMD
Gain-2.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Helical
Frequency Max
930MHz
Gain
-2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
860MHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
