Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3544ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK1442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $2.930 |
| 4200+ | $2.870 |
| 7000+ | $2.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$4,102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3544ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK1442
Technical Datasheet
Antenna TypePCB
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain-1.66dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
-1.66dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.92GHz
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for W3544A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
