Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6109B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK6039
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.940 |
| 25+ | $3.840 |
| 50+ | $3.740 |
| 100+ | $3.300 |
| 500+ | $2.940 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6109B0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK6039
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL Connector
Gain6.9dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
7.125GHz
Gain
6.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
