Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W7002Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 56AK8114 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 348+ | $11.620 |
| 500+ | $10.790 |
| 1000+ | $10.150 |
Price for:Each
Minimum: 348
Multiple: 348
$4,043.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W7002Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 56AK8114 |
| Technical Datasheet | |
| Antenna Type | NFC |
| Operating Frequency | 13.56MHz |
| Antenna Connector | - |
| Antenna Cable Length | - |
| Transmit Power | - |
| Antenna Polarization | - |
| Gain | - |
| Antenna Mounting | Screw |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Antenna Type | NFC |
|---|---|
| Antenna Connector | - |
| Transmit Power | - |
| Gain | - |
| Product Range | - |
| Operating Frequency | 13.56MHz |
|---|---|
| Antenna Cable Length | - |
| Antenna Polarization | - |
| Antenna Mounting | Screw |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for W7002
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
