Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP631-AG1 LED, Green, SMD, 0805 [2012 Metric], 20 mA, 2 V, 570 nm](https://canada.newark.com/productimages/standard/en_US/07AM0313-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-AG1Copy
Newark Part No.07AM0313
Product RangeQBLP631 Series
Your Part Number
1,135 In Stock
Need more?
375 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
760 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.505 |
| 25+ | $0.349 |
| 50+ | $0.291 |
| 100+ | $0.246 |
| 250+ | $0.201 |
| 500+ | $0.170 |
| 1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP631-AG1Copy
Newark Part No.07AM0313
Product RangeQBLP631 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity63mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP631 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
QBLP631 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
