Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07100 SP072Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K6568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.670 |
| 200+ | $5.440 |
| 500+ | $5.170 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 100
Multiple: 100
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07100 SP072Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K6568
Technical Datasheet
For Use WithAxial Fans
Voltage Rating125VAC
Fan Side ConnectorStraight Plug
Current Rating10A
Cable Length72"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 07100 SP072 is a Fan Power Cord with NEMA-1-15 plug and straight receptacle connectors. It is suitable for use with the axial fans.
- SPT-1, 18AWG/2C, 105°C Cordage
Applications
Industrial
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
72"
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 07100 SP072
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
