Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-11/4-01-SS100FTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43AC6808
Product RangeQ2-F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $183.860 |
| 10+ | $180.700 |
| 25+ | $176.760 |
| 50+ | $168.880 |
| 100+ | $153.880 |
| 250+ | $143.620 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$919.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-11/4-01-SS100FTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.43AC6808
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.252"
I.D. Supplied - Metric31.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.626"
I.D. Recovered Max - Metric15.9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ2-F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
31.8mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.626"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.252"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
15.9mm
Product Range
Q2-F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
