Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWB-5-5-US01Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC5760
Product RangeQFWB-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.950 |
| 200+ | $10.570 |
| 500+ | $10.180 |
Price for:Each
Minimum: 100
Multiple: 100
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWB-5-5-US01Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC5760
Product RangeQFWB-5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product RangeQFWB-5 Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Product Range
QFWB-5 Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
