Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QFWC-20-12-USCRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 80AK6979 |
| Product Range | QFWC-20 Series |
| Your Part Number | |
| Technical Datasheet |
470 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 5+ | $21.620 |
| 10+ | $20.620 |
| 25+ | $18.130 |
| 50+ | $17.180 |
| 100+ | $15.610 |
| 250+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | QFWC-20-12-USCRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 80AK6979 |
| Product Range | QFWC-20 Series |
| Technical Datasheet | |
| Convert From | US Plug |
| Convert To | USB Type C Receptacle |
| Current Rating | 1.67A |
| Connector Colour | - |
| Connector Body Material | - |
| Voltage Rating VAC | 264V |
| Product Range | QFWC-20 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- QFWC-20 series 20Watts USB Type C single output power supply
- Universal AC input/ full range (90VAC to 264VAC), energy efficiency level VI
- USB Power Delivery (PD), folding power plug
- USB Type C output connector, quick charge 3.0 & 2.0 compatible
- Output protections: SCP/OCP/OVP
- No load power consumption of <lt/>0.1W, 1 year warranty
- 5V / 9V / 12VDC output, 3A at 5V / 2.22A at 9V / 1.67A at 12V rated current
- 0°C to 40°C operating temperature range
- Dimension is 1.05inch x 1.53inch x 2.1inch (L x W x H)
Technical Specifications
| Convert From | US Plug |
|---|---|
| Current Rating | 1.67A |
| Connector Body Material | - |
| Product Range | QFWC-20 Series |
| Convert To | USB Type C Receptacle |
|---|---|
| Connector Colour | - |
| Voltage Rating VAC | 264V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
