Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,348.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,348.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1836SL6CCopy
Newark Part No.42AC9019
Technical Datasheet
Shelving Unit TypeSloped Open Wire Shelving
No. of Shelves5
Height63"
Width18"
Length36"
Shelf Unit MaterialSteel
Load Capacity400lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Sloped Open Wire Shelving
Height
63"
Length
36"
Load Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
