Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.710 |
Price for:Each
Minimum: 1
Multiple: 1
$39.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDG92050BLCopy
Newark Part No.67AK3423
Technical Datasheet
Bin ColourBlue
External Height5"
External Width10.875"
External Depth16.5"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Blue
External Width
10.875"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
5"
External Depth
16.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
