Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $76.030 |
Price for:Each
Minimum: 3
Multiple: 3
$228.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQGH700RDCopy
Newark Part No.44AC5966
Technical Datasheet
Bin ColourRed
External Height12.44"
External Width19.875"
External Depth15.25"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Giant Stack Containers from Quantum Storage are multipurpose containers with wide open hopper front that provides easy access for large part storage. Ideal for multiple applications in recycling, storing parts, tools and warehouse items. This bin will stack up to 6 bins high creating a sturdy, tall storage system. Bins are injection moulded from high density polypropylene, easy to clean, resists rust and corrosion and impervious to most chemicals.
- Six 1/4" drill hole pattern on bottom of bin allows for easy hole insertion for drainage
- Available in 5 sizes and 6 colours
- Large label holder allows for quick identification
- Extra thick side walls with reinforced rib designed for strength allowing 100lbs stack capacity/bin
- Large and comfortable grip side handles allow easy carrying and handling
- Optional clear plastic window increases bin capacity and provides an easy view of stored contents
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Red
External Width
19.875"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
12.44"
External Depth
15.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
