Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $83.470 |
Price for:Each
Minimum: 6
Multiple: 6
$500.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS951YLCopy
Newark Part No.44AC7195
Technical Datasheet
Bin ColourYellow
External Height9"
External Width8.25"
External Depth23.875"
Carrying Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Hulk 24" Heavy-Duty Containers from Quantum Storage are large plastic storage bins that are perfect for industrial and warehouse usage. These large containers allow for the storage of large and bulky goods. The Hulk 24" Heavy-Duty Containers are made from polypropylene and can be stacked on each other to save space in a warehouse or storage area. Incorporation of sturdy front, back and side grips allows for easy handling.
- 2ft length allows for the storage of large items
- Available in 8 sizes and 4 colours
- Anti-slide lock prevents stacked bins from shifting
- Bins can withstand temperatures of up to 250°F and resist cold temperatures as well
- Extra wide stacking ledges for secure stacking
- Waterproof bins for corrosion free
- Can be used on shelving units or racks
- Optional clear plastic window increases bin capacity and provides an easy view of stored contents
- Optional dividers maximize flexibility and keeps contents organized
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Yellow
External Width
8.25"
Carrying Capacity
-
SVHC
No SVHC (23-Jan-2024)
External Height
9"
External Depth
23.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
