Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $77.910 |
Price for:Each
Minimum: 6
Multiple: 6
$467.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSNT195GYCopy
Newark Part No.44AC7535
Technical Datasheet
Bin ColourGrey
External Height13"
External Width15.5"
External Depth19.5"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Genuine Stack and Nest Totes from Quantum Storage are heavy duty, though and dependable stack and nest totes. They are ultimate reusable container for storing and transporting valuable goods. The totes can be stacked using lids and nested without lids. Either way this tote is a great space saving item.
- Available in 9 sizes and 3 colours
- Totes can also be placed on dunnage platform to keep stored goods off the floor
- Optional clear label holder
- Optional lid snaps on tightly and securely to protect container contents
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Grey
External Width
15.5"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
13"
External Depth
19.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
