Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136723Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T6704
Product RangeRaaco - Shelf Bins
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.020 |
| 5+ | $39.350 |
| 10+ | $37.780 |
| 25+ | $36.000 |
| 50+ | $33.780 |
| 100+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136723Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T6704
Product RangeRaaco - Shelf Bins
Technical Datasheet
Bin ColourBlue
External Height186mm
External Width280mm
External Depth375mm
Carrying Capacity30kg
Product RangeRaaco - Shelf Bins
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Blue
External Width
280mm
Carrying Capacity
30kg
SVHC
No SVHC (04-Feb-2026)
External Height
186mm
External Depth
375mm
Product Range
Raaco - Shelf Bins
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
