Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No760355Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.480 |
| 5+ | $234.450 |
| 10+ | $224.470 |
| 25+ | $212.410 |
Price for:Each
Minimum: 1
Multiple: 1
$252.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No760355Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2740
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial12.76"
External Height - Metric324mm
External Width - Imperial24.65"
External Width - Metric626mm
External Depth - Imperial10.39"
External Depth - Metric264mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Tool
External Height - Imperial
12.76"
External Width - Imperial
24.65"
External Depth - Imperial
10.39"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
324mm
External Width - Metric
626mm
External Depth - Metric
264mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
