Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1101-0-NCopy
Newark Part No.78T0681
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $2.800 |
| 500+ | $2.550 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 150
Multiple: 150
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1101-0-NCopy
Newark Part No.78T0681
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length4.76mm
Outer Diameter3.18mm
Inner Diameter1.63mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
3.18mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
4.76mm
Inner Diameter
1.63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
