Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1531-B-6-ALCopy
Newark Part No.41X4381
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 170+ | $1.280 |
| 500+ | $1.230 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 170
Multiple: 170
$217.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1531-B-6-ALCopy
Newark Part No.41X4381
Technical Datasheet
Spacer MaterialAluminium
Overall Length5.84mm
Outer Diameter6.35mm
Inner Diameter3.56mm
Spacer TypeSwage Round
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
5.84mm
Inner Diameter
3.56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
