Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1537-B-6-ALCopy
Newark Part No.01AH2731
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 625+ | $0.364 |
| 1000+ | $0.357 |
Price for:Each
Minimum: 625
Multiple: 625
$227.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1537-B-6-ALCopy
Newark Part No.01AH2731
Technical Datasheet
Spacer MaterialAluminium
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter3.56mm
Spacer TypeSwage Round
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
12.7mm
Inner Diameter
3.56mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
