Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7112-ALCopy
Newark Part No.27T8969
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $1.950 |
| 500+ | $1.710 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 200
Multiple: 1
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7112-ALCopy
Newark Part No.27T8969
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - Imperial1/4-20
Screw Length0.375"
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Screw Head Style
Round Washer Face
Screw Length
0.375"
Product Range
-
Thread Size - Imperial
1/4-20
Fastener Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
