Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7124-SSCopy
Newark Part No.27T8986
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 197+ | $2.240 |
| 500+ | $2.230 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 197
Multiple: 1
$441.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7124-SSCopy
Newark Part No.27T8986
Technical Datasheet
Screw Head StyleRound Head
Thread Size - Imperial6-32
Screw Length0.313"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Screw Head Style
Round Head
Screw Length
0.313"
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 7124-SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
