Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2147-3005-S-12Copy
Newark Part No.01AH2629
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $2.440 |
| 500+ | $2.270 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 197
Multiple: 1
$480.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2147-3005-S-12Copy
Newark Part No.01AH2629
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length12mm
Overall Length16.76mm
External Width6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
12mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
Overall Length
16.76mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
