Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.002.001/0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel39X7023
Re-Reel08N2772RL
Cut Tape08N2772
Product RangeMICON 5 Series
Your Part Number
2,621 In Stock
8,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.080 | $0.00 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.510 |
| 25+ | $2.360 |
| 50+ | $2.270 |
| 100+ | $2.220 |
| 250+ | $2.170 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $3.080 |
| 4200+ | $3.010 |
| 8400+ | $2.930 |
| 12600+ | $2.850 |
| 21000+ | $2.740 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.002.001/0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel39X7023
Re-Reel08N2772RL
Cut Tape08N2772
Product RangeMICON 5 Series
Technical Datasheet
Product RangeMICON 5 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)6.4mm x 5.1mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MICON 5 Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
6.4mm x 5.1mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
