Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-6-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK9394
Re-Reel70AK9393RL
Cut Tape70AK9393
Product RangeRSM200S Series
Your Part Number
2,827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.675 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.675 |
| 50+ | $0.540 |
| 100+ | $0.520 |
| 250+ | $0.494 |
| 500+ | $0.476 |
| 1000+ | $0.459 |
| 2500+ | $0.450 |
| 5000+ | $0.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.365 |
| 6000+ | $0.358 |
| 12000+ | $0.349 |
| 18000+ | $0.341 |
| 30000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-6-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK9394
Re-Reel70AK9393RL
Cut Tape70AK9393
Product RangeRSM200S Series
Technical Datasheet
Product RangeRSM200S Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RSM200S Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
