Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AJ9648
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0051Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AJ9648
Technical Datasheet
Accessory TypeHDMI Cable - 1m
Connector Type AHDMI Plug
For Use WithRaspberry Pi Zero 2 W
Connector Type BHDMI Mini Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Officially licensed high speed mini HDMI cable for the Raspberry Pi Zero and Zero V2 models.
- White finish with Raspberry Pi logos
- Triple shielded cable for optimal signal transfer
- High Speed HDMI with Ethernet specification
- Retail packaging
- 1m Cable length
Technical Specifications
Accessory Type
HDMI Cable - 1m
For Use With
Raspberry Pi Zero 2 W
Cable Length - Metric
1m
Jacket Color
White
SVHC
No SVHC (08-Jul-2021)
Connector Type A
HDMI Plug
Connector Type B
HDMI Mini Plug
Cable Length - Imperial
3.3ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
