Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06151408Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC5413
Product RangeZ-Type Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.800 |
| 5+ | $36.440 |
| 10+ | $35.480 |
| 25+ | $34.850 |
| 50+ | $33.350 |
| 100+ | $30.320 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$39.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06151408Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC5413
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend8
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max4mm
Cable Diameter Min2.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.5mm
Product Range
Z-Type Series
Legend
8
Marker Colour
Yellow
Cable Diameter Max
4mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
