Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-24-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH4501
Product RangeSpec 44 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $83.290 |
| 200+ | $81.080 |
| 500+ | $79.900 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$83.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-24-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH4501
Product RangeSpec 44 Series
Jacket MaterialPVF2
Jacket ColorBrown
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.25mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.02mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
24AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.02mm
Product Range
Spec 44 Series
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
