Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-16-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4574
Product RangeSpec 55 Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.290 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$279.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-16-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4574
Product RangeSpec 55 Series
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA1.23mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.73mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
16AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.73mm
Product Range
Spec 55 Series
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
1.23mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
