Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No6171606Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39K3146
Product RangeZ13 Straight Cut Series
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.190 |
| 25+ | $3.980 |
| 50+ | $3.760 |
| 100+ | $3.620 |
| 250+ | $3.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No6171606Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39K3146
Product RangeZ13 Straight Cut Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend6
Legend ColourBlack
Marker ColourBlue
Marker Dimensions-
Cable Diameter Max5.7mm
Cable Diameter Min3.4mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ13 Straight Cut Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.4mm
Product Range
Z13 Straight Cut Series
Legend
6
Marker Colour
Blue
Cable Diameter Max
5.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
