Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No665143-000Copy
Newark Part No.70AH9499
Product RangeS01
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No665143-000Copy
Newark Part No.70AH9499
Product RangeS01
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.9mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge-
Product RangeS01
SVHCLead (25-Jun-2020)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S01
Internal Diameter
1.9mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
