Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/2-4H-9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78R8867
Product RangeCM-SCE-TP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $369.700 |
| 3+ | $341.420 |
| 5+ | $326.320 |
| 10+ | $313.120 |
| 25+ | $299.910 |
| 50+ | $288.600 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$369.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/2-4H-9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78R8867
Product RangeCM-SCE-TP Series
Technical Datasheet
Marker Type-
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions12.7mm x 50.8mm
Cable Diameter Max-
Cable Diameter Min12.5mm
Marker MaterialPO (Polyolefin)
Product RangeCM-SCE-TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
12.7mm x 50.8mm
Cable Diameter Min
12.5mm
Product Range
CM-SCE-TP Series
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CM-SCE-TP-1/2-4H-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
