Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-44Copy
Newark Part No.23K8144
Product RangeSOLDERTACT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $35.090 |
| 250+ | $33.990 |
Price for:Each
Minimum: 100
Multiple: 50
$3,509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-44Copy
Newark Part No.23K8144
Product RangeSOLDERTACT Series
Technical Datasheet
Product RangeSOLDERTACT Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min32AWG
For Use WithAMP MIL-C-28748 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
SOLDERTACT Series
Contact Termination Type
Solder
Wire Size AWG Min
32AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP MIL-C-28748 Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
