Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-4.8-50-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67K2415
Product RangeD-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.340 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-4.8-50-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67K2415
Product RangeD-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 50mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio3:1
Product RangeD-SCE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 50mm
I.D. Min
4.75mm
Product Range
D-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for D-SCE-1K-4.8-50-9
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
