Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-4.8-50-S1-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC4039
Product RangeD-SCE Series
Your Part Number
1 In Stock
3,997 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,439.500 |
| 3+ | $1,318.200 |
| 5+ | $1,245.420 |
| 10+ | $1,221.150 |
| 25+ | $1,188.800 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,439.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-4.8-50-S1-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC4039
Product RangeD-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions4.75mm x 50mm
I.D. Max-
Shrink Ratio3:1
Product RangeD-SCE Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 50mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
-
Product Range
D-SCE Series
Technical Docs (2)
Alternatives for D-SCE-1K-4.8-50-S1-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
