Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-1-1/2-0-SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12K5332
Product RangeDR-25 Series
Also Known As5039234011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.460 |
| 250+ | $31.670 |
| 500+ | $30.080 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$3,446.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-1-1/2-0-SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12K5332
Product RangeDR-25 Series
Also Known As5039234011
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
19.1mm
Product Range
DR-25 Series
Technical Docs (3)
Alternatives for DR-25-1-1/2-0-SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
