Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoGTCA26-231M-P05Copy
Newark Part No.24K2052
Product RangeGTCx26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoGTCA26-231M-P05Copy
Newark Part No.24K2052
Product RangeGTCx26 Series
Technical Datasheet
Product RangeGTCx26 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCx26 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for GTCA26-231M-P05
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
