Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-3/8-2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23K0841
Product RangeHT-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $8.930 |
Price for:Each
Minimum: 2000
Multiple: 2000
$17,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHT-SCE-3/8-2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23K0841
Product RangeHT-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialFluoropolymer
Marker ColourWhite
Marker Dimensions9.53mm x 50mm
I.D. Max-
I.D. Min9.53mm
Shrink Ratio-
Product RangeHT-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Fluoropolymer
Marker Dimensions
9.53mm x 50mm
I.D. Min
9.53mm
Product Range
HT-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for HT-SCE-3/8-2.0-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
