Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-25.4-50-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH0758
Product RangeHX-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,918.870 |
| 3+ | $4,555.540 |
| 5+ | $4,304.010 |
| 10+ | $4,220.170 |
| 25+ | $4,108.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4,918.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-25.4-50-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH0758
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourYellow
Marker Dimensions25.4mm x 50mm
I.D. Max-
I.D. Min25.4mm
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
25.4mm x 50mm
I.D. Min
25.4mm
Product Range
HX-SCE Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HX-SCE-1K-25.4-50-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
