Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-3.2-50-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC1293
Product RangeHX-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,819.590 |
| 3+ | $1,685.190 |
| 5+ | $1,592.130 |
| 10+ | $1,561.120 |
| 25+ | $1,519.770 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,819.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoHX-SCE-1K-3.2-50-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC1293
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourWhite
Marker Dimensions3.2mm x 50mm
I.D. Max-
I.D. Min3.2mm
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
3.2mm x 50mm
I.D. Min
3.2mm
Product Range
HX-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HX-SCE-1K-3.2-50-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
