Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-9.5-50-9Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.38AC1299
Product RangeHX-SCE Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3,123.970 |
| 5+ | $3,037.880 |
| 10+ | $2,894.760 |
| 25+ | $2,741.170 |
| 50+ | $2,527.250 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$3,123.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-9.5-50-9Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.38AC1299
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourWhite
Marker Dimensions9.5mm x 50mm
I.D. Max-
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
9.5mm x 50mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Legend
-
Marker Colour
White
I.D. Max
-
Product Range
HX-SCE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
