Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT3000-1/8-0-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56K7881
Product RangeMT3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $2.510 |
Price for:1 Foot
Minimum: 5000
Multiple: 5000
$12,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT3000-1/8-0-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56K7881
Product RangeMT3000 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.58mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeMT3000 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (17-Jan-2023)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
1.58mm
Product Range
MT3000 Series
Technical Docs (2)
Alternatives for MT3000-1/8-0-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
