Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMTCC1P-010-010-01Copy
Newark Part No.43M6311
Product RangeMTCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $252.710 |
Price for:Each
Minimum: 60
Multiple: 10
$15,162.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMTCC1P-010-010-01Copy
Newark Part No.43M6311
Product RangeMTCC Series
Technical Datasheet
Accessory TypeD Sub Backshell
For Use WithRaychem MTC Connectors
Connector Shell Size25.4
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product RangeMTCC Series
SVHCCadmium
Product Overview
- MTCC series aluminum alloy body connector backshell
- 1.5A maximum contact current rating
- Panel mount connector mounting type
- 1.27mm centerline (pitch), 25.4 compatible with connector shell size
- Operating temperature range from -65 to 125°C
Technical Specifications
Accessory Type
D Sub Backshell
Connector Shell Size
25.4
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
Raychem MTC Connectors
Cable Exit Angle
180°
Product Range
MTCC Series
Technical Docs (3)
Alternatives for MTCC1P-010-010-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
