Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-21W02Copy
Newark Part No.29X7529
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-21W02
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 20+ | $97.300 |
Price for:Each
Minimum: 20
Multiple: 20
$1,946.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-21W02Copy
Newark Part No.29X7529
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-21W02
Technical Datasheet
Connector Shell Size21
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 21 Connectors
SVHCCadmium
Product Overview
- Self-Locking Shield Band Termination
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
For Use With
Shell Size 21 Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-38999 Series
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
