Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-7.5(100)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AJ6566
Product RangeRAYBRAID RAY-10X Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,065.800 |
| 100+ | $3,036.190 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$3,065.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-101-7.5(100)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AJ6566
Product RangeRAYBRAID RAY-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter7.5mm
Length - Metric100m
Length - Imperial328ft
Product RangeRAYBRAID RAY-10X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RAYBRAID RAY-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
7.5mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
